LM2578AM | Texas Instruments
Voltage regulators, 5 V, 1 V, 36 V
Switching regulator, LM2578AM, Texas Instruments
The LM2578AM is a switching regulator which can easily be set up for such DC-to-DC voltage conversion circuits as the buck, boost, and inverting configurations. The LM2578AM features a unique comparator input stage which not only has separate pins for both the inverting and non-inverting inputs, but also provides an internal 1 V reference to each input, thereby simplifying circuit design and p.c. board layout.
Features
- Operates from Supply Voltages of 2V to 40V
- Current Limit and Thermal Shut Down
- Duty Cycle up to 90%
Applications
- Switching Regulators in Buck, Boost, Inverting, and Single-Ended Transformer configurations
- Motor Speed Control
- Lamp Flasher
Output current | 750 mA | |
Input voltage | 40 V | |
Enclosure | SOIC-8 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD |
Country of origin | GB |
Customs tariff number | 85423390 |
Original Packaging | Bar with 95 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |