Testo

0560 5128 | Testo

TESTO 0560 5128

default S
default L

Discontinued

Currently not in stock, we will order for you

Please contact us at info@buerklin.com to receive prices for your desired quantity.

Description

Product by Testo at Bürklin Elektronik

Differential pressure gauge, 0560 5128, Testo

The differential pressure gauge testo 512 is available in four different versions. This version with a measuring range of 0...200 hPa is ideal for differential pressure measurement on filters and for pitot tube measurement in ventilation ducts at flow velocities between 10 and 100 m/s.

Features

  • 8 pressure units to choose from: kPa, hPa, Pa, mm H2O, mmHg, psi, inch H2O, inch Hg
  • 2 flow units selectable: m/s, fpm
  • Integrated density compensation
  • Illuminated display, min/max value display, hold function
Technical specifications
Resolution 0.1 hPa
Version Pressure gauge
Accuracy ±0.5 %
max. operating temperature 60 °C
measurement range 0 to 200 hPa
min. operating temperature 0 °C
Show similar products (0)
Logistics
Country of origin DE
Customs tariff number 90262020
Compliance
RoHS conform Yes
Date of RoHS guidelines 7/1/08
SVHC free Yes