TESTBOY 111 | Testboy

VOLTAGE TESTER Testboy 111

Testboy
default L
default S
Images may differ
Total price
( 40.1268 € * / pcs.)
40.13 €
Currently not in stock, we will order for you
Quantity
Price per unit*
1 pcs.
40.1268 €
*incl. VAT plus shipping costs
Description

Product by Testboy at Bürklin Elektronik

Voltage tester, TESTBOY 111, Testboy

The Testboy 111 non-contact voltage tester detects live conductors on cable connections, cable drums, sockets, switches, junction boxes, etc. Capacitive measurement methods mean that no current flow is required and interruptions can be indicated quickly and accurately.

Features

  • Capacitive measurement method
  • Alarm signal
  • CAT III 1000 V
  • LED Flashlight
Technical specifications
Display LED
Version voltage tester
Rated category CAT III
max. voltage measuring range (AC) 1000 V
Show similar products (0)
Logistics
Country of origin CN
Customs tariff number 90308900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 9 variations
*incl. VAT plus shipping costs
Item description
Price list
Total
Version
max. voltage measuring range (AC)
Rated category
Display
max. voltage measuring range (DC)
Continuity test
Degree of protection (IP)
VOLTAGE TESTER Testboy 111
Order No.:
 24K0504
Manufacturer:
 Testboy
Manufacturer SKU:
 TESTBOY 111
1 pcs.
40.1268 €
40.13 € *
Currently not in stock, we will order for you
voltage tester
1000 V
CAT III
LED
Voltage tester
Order No.:
 22K8368
Manufacturer:
 Testboy
Manufacturer SKU:
 TESTBOY 40 PLUS
1 pcs.
26.8345 €
26.83 € *
Currently not in stock, we will order for you
voltage tester
400 V
CAT III
LED
400 V
IP20
VOLTAGE TESTER Testboy 105
Order No.:
 24K0503
Manufacturer:
 Testboy
Manufacturer SKU:
 TESTBOY 105
1 pcs.
48.3021 €
48.30 € *
Currently not in stock, we will order for you
voltage tester
1000 V
CAT III
LED
Voltage tester
Order No.:
 22K8357
Manufacturer:
 Testboy
Manufacturer SKU:
 TESTBOY 113
1 pcs.
35.3787 €
35.38 € *
Available: 5 pcs.
voltage tester
1000 V
CAT III
LED
IP44
Voltage tester
Order No.:
 22K8356
Manufacturer:
 Testboy
Manufacturer SKU:
 TESTBOY 110
1 pcs.
35.3787 €
35.38 € *
Currently not in stock, we will order for you
voltage tester
1000 V
CAT III
LED
IP44
VOLTAGE TESTER Testboy 10
Order No.:
 24K0501
Manufacturer:
 Testboy
Manufacturer SKU:
 TESTBOY 10
1 pcs.
32.9392 €
32.94 € *
Currently not in stock, we will order for you
voltage tester
1000 V
CAT III
LED
IP40
VOLTAGE T.  Profi III LED +°
Order No.:
 24K0506
Manufacturer:
 Testboy
Manufacturer SKU:
 TESTBOY PROFI III LED +°
1 pcs.
93.9267 €
93.93 € *
Currently not in stock, we will order for you
voltage/continuity tester
1000 V
CAT IV
LED
1400 V
0-200 kΩ
IP65
VOLTAGE T.  Profi III LCD+°
Order No.:
 24K0507
Manufacturer:
 Testboy
Manufacturer SKU:
 TESTBOY PROFI III LCD+°
1 pcs.
136.612 €
136.61 € *
Currently not in stock, we will order for you
voltage/continuity tester
1000 V
CAT IV
LCD
1400 V
0-5 kΩ
IP64
VOLTAGE TESTER Testboy 11
Order No.:
 24K0502
Manufacturer:
 Testboy
Manufacturer SKU:
 TESTBOY 11
1 pcs.
33.5461 €
33.55 € *
Currently not in stock, we will order for you
voltage tester
1000 V
CAT III
IP40
*incl. VAT plus shipping costs
**Subject to prior sale
Images may differ