Active
The non-contact voltage tester Testboy 105 detects live conductors as low as 12 V AC. Thanks to its optical, acoustic and vibrating display, it is particularly easy and safe to use. Invisible interruptions in cables can be identified in seconds with a tolerance of just a few millimeters thanks to the capacitive measuring method.
Features
Display | LED | |
Version | voltage tester | |
Rated category | CAT III | |
max. voltage measuring range (AC) | 1000 V |
Country of origin | CN |
Customs tariff number | 90303370 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available