Active
Using the location instrument Testboy TV 700, drilling locations are reliably and checked for obstacles. Ferrous and non-ferrous metals are recorded, as well as wood or live wires. The practical traffic light indication enables easy location exactly to the millimetre within seconds.
Features
Width | 68 mm | |
Weight | 0.16 kg | |
Height | 25 mm | |
Length | 145 mm |
Country of origin | CN |
Customs tariff number | 90303370 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available