100007535 | Telegärtner

Telegärtner J80029A0012

Order No.: 80F2092
EAN: 4018359440640
MPN:
100007535
J80029A0012
Telegärtner
default L
Image may differ
Unit Price (€ / pc.)
20.706 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.706 €

J80029A0012 from Telegärtner at Bürklin Elektronik

Find on our site detailed Informationen to the product J80029A0012 from Telegärtner. The manufacturer description for this product is: STX USB-Coupling 3.0 Type A, f-f.

More information about J80029A0012

  • Service interface in protection class IP65. Optionally with RJ45 Cat.6A(IEC), Cat.6 Class EA(IEC), USB- or fiber optic insert available. Robust PA housing UL94V0. With captive seal on a catch strap, for easy mounting with central screw fitting with round mounting cutout Z122. For material thicknesses from 1-5 mm.
  • Description: STX USB-Coupling 3.0 Typ A, f-f
  • UL listed: E244889

Technical features

  • Execution: Socket/Socket
  • Design: straight
  • Mounting type: snap in
  • Shielded: true
  • Category: other
  • Connector type: other
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes