100022302 | Telegärtner
TOC ODB 68 for 48 splices, with 4 splice cassettes, for 2 cables Ø 13 - 9 mm, multimode, ceramic, black, 100022302
Unit Price (€ / pc.)
136.9809 € *
Available: 0 pcs.
Leadtime: On Request **
H02050A0309 from Telegärtner at Bürklin electronik
Find detailed information about the product on our site H02050A0309 from Telegärtner. The manufacturer description for this product is: TOC ODB 68 for 48 Splices, with 4 Splice cassetten, for 2 Cable Ø13 - 9 mmMore information about H02050A0309
- PRedection class to IEC 60529: IP68, outdoor-ready. Material: PPE, UV-resistant, flame retardant, heat stable. Dimensions: 220 x 185 x 65 mm. Housing Color: Black. Cable entrance: 4-fold. Cable diameter: per Cable entrance 4 - 13 mm. Splice capacity: 12/24/36/48 Splices for Crimp splice protection. TICNET: to Recording from 4x Cable divider ODS to max. 2x 24 Fibers. Partial front panels: 3 HE / 7 TE for Couplingen ST, SC, LC. Temperature range: -40° to +85° C.
- Designation: TOC ODB 68 for 48 Splices
- Execution: with 4 Splice cassetten, for 2 Cable Ø13 - 9 mm
Technical features
- Connection type: Glue
- APC version: False
- Suitable for fiber type: Multimode
- Ferrule material: Ceramics
Technical specifications
Connection | glue connection | |
Version | TOC ODB 68 for 48 splices, with 4 splice cassettes, for 2 cables Ø 13 - 9 mm | |
Colour | black | |
Chamfer type | multimode | |
Ferrule | ceramic | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |