1-1825006-3 | TE Connectivity
DIP switche, Off-On, 8 pole, straight, 100 mA/50 VDC, 1-1825006-3
Unit Price (€ / pc.)
2.9393 € *
Available in 5 Days: 3,529 pcs. - if ordered today
DIP Switch, 1-1825006-3, TE Connectivity
DIP Switch, Switch, Gold, Black housing, Polyphenylene sulfide (PPS), Auto-Insertable, Sealed, 8 Switch, -30-85 °C, DIP.
Features
- Low profile
- End stackable
- Auto insertable
- Gold contacts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Grid | 2.54 mm | |
| contact surface | gold-plated | |
| Actuation | on top | |
| Connection | PCB pin | |
| Pin number | 8 pole | |
| Shift position | Off-On | |
| Design | straight | |
| Breaking capacity | 100 mA/50 VDC | |
| Version | DIP switche |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |