Magnet wire terminal, F-Crimp, 0.51-1.3 mm Aluminum Wire, 20-16 AWG Aluminum wire, Crimp, Tin plating, Length 8 mm, Reel.
Connection | crimp connection | |
Version | flat plug sleeve | |
AWG cross-section | AWG 20 to 16 | |
Isolated | No | |
Length | 8 mm | |
Material | Brass, tin plated |
Country of origin | US |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available