TE Connectivity

1897598-1 | TE Connectivity

Uninsulated flat plug sleeve, 2.3 x 0.64 mm, 2.5 mm², AWG 13, 1897598-1

Order No.:  71P3823
MPN:
1897598-1
Series:  Multilock
EAN: 4099891712808
TE Connectivity
default L
front L
side L
back L
top L
default S
front S
side S
back S
top S
Images may differ
Unit Price (€ / pc.)
0.0738 € *
Available: 0 pcs.
Available in 5 Days: 4,000 pcs.
Leadtime: 5 Days **
Add to Cart
Total Price:
0.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.0738 €
Description

Receptacle, 1897598-1, TE Connectivity

Receptacle, Uninsulated, Stamped & Formed, Gold (Au), Reel.

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 13
Suitable for 2.3 x 0.64 mm
Isolated No
Length 16 mm
Cable cross-section 2.5 mm²
Show similar products (0)
Logistics
Country of origin KR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes