796694-2 | TE Connectivity
PCB terminal, 2 pole, pitch 3.5 mm, AWG 30-14, 11 A, pin, blue, 796694-2
Order No.: 72P1492
EAN: 4099891632359
MPN:
796694-2
Unit Price (€ / pc.)
0.4522 € *
Available: 0 pcs.
Available in 5 Days: 714 pcs.
Leadtime: 1 Week **
PCB terminal, 796694-2, TE Connectivity
PCB Terminal block, Header, Wire-to-Board, 2 Position, 3.5 mm Centerline, 1 Row, 30 - 14 AWG Wire size, 0.05 - 2 mm² Wire size, 11 A.
Applications
- Industrial control
- HVAC equipment and control
- Communications equipment
- Test and measurement
- Fire and security
Technical specifications
Connection | pin | |
AWG cross-section | AWG 30-14 | |
Width | 7.25 mm | |
Colour | blue | |
Height | 9.2 mm | |
Cable cross-section | 0.05-2 mm² | |
Rated voltage | 300 V | |
Rated current | 11 A | |
Pin number | 2 pole | |
Grid | 3.5 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |