796642-9 | TE Connectivity
PCB terminal, 9 pole, pitch 5 mm, AWG 30-12, 15 A, pin, green, 796642-9
Order No.: 72P1477
EAN: 4099891632243
MPN:
796642-9
Unit Price (€ / pc.)
5.4264 € *
Available: 0 pcs.
Available in 5 Days: 118 pcs.
Leadtime: 1 Week **
Total Price:
5.43 € *
Price list
Quantity
Price per unit*
17 pcs.
5.4264 €
200 pcs.
4.3673 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 796642-9, TE Connectivity
PCB Terminal block, Header, Wire-to-Board, 9 Position, 5 mm Centerline, 1 Row, 30 - 12 AWG Wire size, 0.05 - 3 mm² Wire size, 15 A.
Applications
- Industrial control
- HVAC equipment and control
- Communications equipment
- Test and measurement
- Fire and security
Technical specifications
Connection | pin | |
AWG cross-section | AWG 30-12 | |
Width | 8.35 mm | |
Colour | green | |
Height | 12 mm | |
Cable cross-section | 0.05-3 mm² | |
Rated voltage | 300 V | |
Rated current | 15 A | |
Pin number | 9 pole | |
Grid | 5 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |