1546842-8 | TE Connectivity
PCB terminal, 8 pole, AWG 22 to 12, 20 A, quick connection, black, 1546842-8
Unit Price (€ / pc.)
6.1404 € *
Available: 0 pcs.
Available in 5 Days: 915 pcs.
Leadtime: 1 Week **
Total Price:
6.14 € *
Price list
Quantity
Price per unit*
15 pcs.
6.1404 €
75 pcs.
6.0333 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 1546842-8, TE Connectivity
Barrier strip, Dual barrier, Quick connect, Wire-to-Board, 8 Position, 9.53 mm Centerline, 1 Row, 300 V.
Applications
- Machine control
- Power supplies
- Test & measurement
- Automation equipment
- Security/alarm devices
- Garage door openers
Technical specifications
Connection | quick connection | |
AWG cross-section | AWG 22 to 12 | |
Width | 16 mm | |
Colour | black | |
Cable cross-section | 0.3-3.0 mm² | |
Rated current | 20 A | |
Pin number | 8 pole |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |