1546671-2 | TE Connectivity
PCB terminal, 2 pole, AWG 22 to 14, 25 A, quick connection, black, 1546671-2
Order No.: 71P2337
EAN: 4099891627720
MPN:
1546671-2
Unit Price (€ / pc.)
1.6184 € *
Available: 0 pcs.
Available in 5 Days: 270 pcs.
Leadtime: 1 Week **
Total Price:
1.62 € *
Price list
Quantity
Price per unit*
55 pcs.
1.6184 €
350 pcs.
1.3209 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dual-Barrier strip, 1546671-2, TE Connectivity
The 1546671-2 is a double-row, Dual barrier strip for wire-to-wire applications. This product allows end users to complete the wiring to a separate screw without disturbing the factory wiring.
Features
- Increased current-carrying capability
- Closed bottom design allows for mounting direct to sheet metal panel
- Molded to length
- RoHS Compliant
Applications
- Industrial control
- HVAC
- Power Supplies
- Traffic Signals
- Telecom
Technical specifications
Connection | quick connection | |
AWG cross-section | AWG 22 to 14 | |
Width | 27.94 mm | |
Colour | black | |
Height | 14 mm | |
Cable cross-section | 0.3-2.0 mm² | |
Rated current | 25 A | |
Pin number | 2 pole |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |