1546657-6 | TE Connectivity
PCB terminal, 6 pole, AWG 30 to 16, 10 A, screw connection, black, 1546657-6
Order No.: 71P2336
EAN: 4099891627713
MPN:
1546657-6
Unit Price (€ / pc.)
2.6656 € *
Available: 0 pcs.
Available in 5 Days: 40 pcs.
Leadtime: 1 Week **
Dual-Barrier strip, 1546657-6, TE Connectivity
The 1546657-6 provides a more cost effective solution while still supplying many of the design advantages.
Features
- Fast wiring - backed-out wire-ready screws
- Interrupted thread designed to prevent screws from falling out
- Standoffs allow flux and solvents to drain during cleaning
Applications
- Machine tools
- HVAC/R
- Power supplies
- Security/Irrigation
- Transformers
Technical specifications
Connection | screw connection | |
AWG cross-section | AWG 30 to 16 | |
Width | 13.97 mm | |
Colour | black | |
Height | 14.99 mm | |
Cable cross-section | 0.05-1.3 mm² | |
Rated current | 10 A | |
Pin number | 6 pole |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |