1546551-6 | TE Connectivity
PCB terminal, 6 pole, pitch 3.5 mm, AWG 28-16, 12 A, cage clamp, green, 1546551-6
Order No.: 71P2335
EAN: 4099891627706
MPN:
1546551-6
Unit Price (€ / pc.)
2.3919 € *
Available: 0 pcs.
Available in 5 Days: 73 pcs.
Leadtime: 1 Week **
PCB Terminal, 1546551-6, TE Connectivity
The 1546551-6 is supplied with open screws which shortens the time for connection. The double captive screw system guards against lost screws.
Applications
- Industrial Control
- HVAC equipment and controls
- Communications equipment
- Test & measurement
- Fire & security
Technical specifications
Connection | cage clamp | |
AWG cross-section | AWG 28-16 | |
Width | 7.3 mm | |
Colour | green | |
Height | 8.5 mm | |
Cable cross-section | 0.08-1.4 mm² | |
Rated voltage | 300 V | |
Rated current | 12 A | |
Pin number | 6 pole | |
Grid | 3.5 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |