The 1-284507-0 provides a full range of two piece modular terminal block for headers. This product has funnel entry plug housing for easier wire insertion.
Features
Connection | cage clamp | |
AWG cross-section | AWG 30-14 | |
Width | 15.5 mm | |
Colour | green | |
Height | 11.1 mm | |
Cable cross-section | 0.05-2 mm² | |
Rated voltage | 300 V | |
Rated current | 11 A | |
Pin number | 10 pole | |
Grid | 3.81 mm |
Country of origin | IT |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available