1-1986720-0 | TE Connectivity
PCB terminal, 10 pole, pitch 3.81 mm, AWG 30-14, 9 A, push-in spring connection, green, 1-1986720-0
Order No.: 71P1146
EAN: 4099891626495
MPN:
1-1986720-0
Unit Price (€ / pc.)
13.9230 € *
Available: 0 pcs.
Available in 5 Days: 87 pcs.
Leadtime: 1 Week **
Total Price:
13.92 € *
Price list
Quantity
Price per unit*
10 pcs.
13.9230 €
35 pcs.
13.1019 €
*incl. VAT plus shipping costs
**Subject to prior sale
Right spring plug, 1-1986720-0, TE Connectivity
The 1-1986720-0 provides a quick and easy way for installers in the field to mate wires without the use of special tools. This product offers space savings for additional configurations and provides flexibility in the design of board layouts in tight spaces.
Features
- Fast wire connection
Applications
- Wire-to-board applications requiring field wiring termination
- Industrial Control
- HVAC controls
Technical specifications
Connection | push-in spring connection | |
AWG cross-section | AWG 30-14 | |
Width | 11.65 mm | |
Colour | green | |
Height | 20.75 mm | |
Cable cross-section | 0.05-2 mm² | |
Rated voltage | 300 V | |
Rated current | 9 A | |
Pin number | 10 pole | |
Grid | 3.81 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |