2271203-1 | TE Connectivity

2271203-1

Order No.: 39P1447
EAN: 4099891024352
MPN:
2271203-1
TE Connectivity
default L
Image may differ
Unit Price (€ / pc.)
0.7497 € *
Available: 0 pcs.
Available in 5 Days: 424 pcs.
Leadtime: 1 Week **
Total Price:
0.75 € *
Price list
Quantity
Price per unit*
150 pcs.
0.7497 €
600 pcs.
0.7021 €
*incl. VAT plus shipping costs
**Subject to prior sale

LED connector, 2271203-1, TE

2 position wire-to-wire connector provides a space-saving solution for indoor downlighting, connecting power to luminaire. Designed with limited space in mind, the low profile, UL/CSA 2459 compliant connector eliminates the hazard of electric shock and accepts 18 AWG - 22 AWG solid or tin-dipped stranded wires. It is designed for easy, tool-free installation and eliminates mis-mating through its bump feature. The poke-in technology allows for easy repair and is supported by dual contact surfaces and a metal stopper for reliability. Contacts are fully fixed in the housing and feature an additional lock bar for added dependability.

Features

  • Compact design
  • Dual contact surface design increases contact reliability
  • Slim design for maximum Z direction space saving
Technical specifications
Connection Poke-In connection
contact surface tin-plated
Rated voltage (DC) 600 V
Rated current 3 A
Orientation straight
Pin number 2 pole
Grid 5.7 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes