Version | UL 94V-2 | |
Colour | natural | |
Length | 39.88 mm | |
Material | nylon | |
Pin number | 18 pole |
Country of origin | US |
Customs tariff number | 85389099 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available