5-1393561-7 | TE Connectivity

Grommet 8-9 mm for D-Sub housing 15 pole to 37 pole, 5-1393561-7

Order No.: 55F3524
EAN: 4099891196516
MPN:
5-1393561-7
V42254-A6209-L1
Series: AMPLIMITE
TE Connectivity
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
0.8211 € *
Available: 0 pcs.
Next delivery: 171 pcs. on 2024-08-09
Leadtime: 13 Weeks **
Total Price:
0.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.8211 €

Corresponding cable bushings, type ..-139.

Color: gray. Material: PBTP GV 30.

Technical attributes (type, housing sizes, cable diameters): 5-1393561-7, 15, 25, 37 poles, 8.0 mm to 8.9 mm

Technical specifications
Suitable for D-Sub housing 15 pole to 37 pole
Accessory Type grommet 8-9 mm
Logistics
Country of origin US
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Accessory Type
Suitable for
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Accessory Type
Suitable for