No longer available from manufacturer
RF Interface: BNC, RF Connector Style: Jack, Connector System: Cable-to-Board, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Number of Positions: 1, PCB Mount Orientation: Right Angle, Number of Coaxial Contacts: 1, EMI & RFI Protection & Suppression Type: Isolated Ground, Impedance: 50 Ω, Body Insulation: With, Body Material: Die Cast Zinc, Body Plating Material: Nickel, RF Connector Center Contact Plating Material: Gold, RF Connector Center Contact Material: Brass, Termination Method to Printed Circuit Board: Through Hole - Solder, Termination Post & Tail Length: 4.9 mm, Panel Mount Feature Type: Hex Nut, RF Connector Coupling Mechanism: Bayonet, Connector Mounting Type: Board Mount, RF Contact Captivation Method: Mechanical, Detent: With, Housing Color: White, PCB Thickness (Recommended): 3.3 mm, RF Connector Mated Outer Diameter (Approximate): 14.53 mm, Height Above PC Board: 15.8 mm, Operating Temperature Range: -55 – 85 °C, Operating Frequency: 4 GHz, Packaging Method: Box, Flange & Thread Material: PBT Polyester, Dielectric Material: PE-606
Version | socket | |
Design | angled | |
Impedance | 50 Ω | |
Contact connection | solder connection | |
Contact material | brass | |
Connector | BNC |
Country of origin | CZ |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available