1394132-1 | TE Connectivity
Seal for socket header, 1394132-1
Order No.: 36P2568
EAN: 4099889907902
MPN:
1394132-1
Unit Price (€ / pc.)
0.0369 € *
Available: 0 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 1 Week **
Cavity blanking plug, 1394132-1, TE Connectivity
Connector seal type: cavity blanking plug, Seal material: silicone, Primary product color: natural, Cavity diameter: 3.6 mm, Operating temperature (max): 130 °C, UL flammability rating: none.
Technical specifications
Suitable for | socket header | |
Accessory Type | seal |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |