TDK

WR524830-16F3-NF-G | TDK

Loading coil, radial, 19.5 µH, WR524830-16F3-NF-G

default S
default L
Total price
(7.81 € * / pcs.)
0.00 €
Currently not in stock, we will order for you
Quantity
Price per unit*
132 pcs.
7.81 €
*incl. VAT plus shipping costs
Description

Product by TDK at Bürklin Elektronik

RX coil, WR524830-16F3-NF-G, TDK

Features

  • Receiving coils with wireless power transfer and NFC antenna
  • Pre cracked ferrite for durable construction
  • Halogen-free
  • Custom design

Applications

  • Smart phones
  • DSCs
Technical specifications
Version loading coil
Design radial
Width 48 mm
DC resistance 0.8 Ω
Height 0.6 mm
Inductance 0.0195 mH
Length 52 mm
Tolerance ±5 %
Show similar products (0)
Logistics
Customs tariff number 85045000
Original Packaging Reel with 132 pieces
Compliance
Guidline date 3/31/15
RoHS confom Yes
SVHC date 1/16/20
SVHC free Yes