TDK

SLF12555T-680M1R3-PF | TDK

Choke, SMD 12555, 68 µH, 2.2 A, SLF12555T-680M1R3-PF

default S
front S
side S
default L
front L
side L
Total price
(0.49 € * / pcs.)
0.00 €
Currently not in stock, we will order for you
Quantity
Price per unit*
500 pcs.
0.49 €
*incl. VAT plus shipping costs
Description

Product by TDK at Bürklin Elektronik

SMD choke, SLF12555T-680M1R3-PF, TDK

Features

  • Magnetic shield type wound inductor for power circuits
  • Ferrite core
  • Operating temperature range: -40 to +105°C

Applications

  • Thin-screen TVs
  • AV equipment
  • Electrical equipment
  • Gaming devices
Technical specifications
Version SMD choke
Design SMD 12555
Width 12.5 mm
DC current 2.2 A
DC resistance 0.0832 Ω
Height 5.5 mm
Inductance 0.068 mH
Length 12.5 mm
Measuring frequency 0.001 MHz
Saturation current 1.3 A
Tolerance ±20 %
Show similar products (0)
Logistics
Customs tariff number 85045000
Original Packaging Reel with 500 pieces
Compliance
Guidline date 3/31/15
RoHS confom Yes
SVHC date 1/16/20
SVHC free Yes
Variations
1 item with 14 variations
Item description
Price list
Total
Design
Version
Width
Length
Tolerance
Height
Inductance
DC current
DC resistance
Choke, SMD 12555, 220 µH, 1.2 A, SLF12555T-221MR72-PF
Order No.:
 75D1539
Manufacturer:
 TDK
Manufacturer SKU
 SLF12555T-221MR72-PF
500 pcs.
0.49 €
0.00 € *
Currently not in stock, we will order for you
SMD 12555
SMD choke
12.5 mm
12.5 mm
±20 %
5.5 mm
0.22 mH
1.2 A
0.324 Ω
Choke, SMD 12555, 470 µH, 880 mA, SLF12555T-471MR49-PF
Order No.:
 75D1543
Manufacturer:
 TDK
Manufacturer SKU
 SLF12555T-471MR49-PF
500 pcs.
0.49 €
0.00 € *
Currently not in stock, we will order for you
SMD 12555
SMD choke
12.5 mm
12.5 mm
±20 %
5.5 mm
0.47 mH
0.88 A
0.624 Ω
Choke, SMD 12555, 22 µH, 3.4 A, SLF12555T-220M2R3-PF
Order No.:
 75D1538
Manufacturer:
 TDK
Manufacturer SKU
 SLF12555T-220M2R3-PF
500 pcs.
0.49 €
0.00 € *
Currently not in stock, we will order for you
SMD 12555
SMD choke
12.5 mm
12.5 mm
±20 %
5.5 mm
0.022 mH
3.4 A
0.0338 Ω
Choke, SMD 12555, 47 µH, 2.5 A, SLF12555T-470M1R6-PF
Order No.:
 75D1542
Manufacturer:
 TDK
Manufacturer SKU
 SLF12555T-470M1R6-PF
500 pcs.
0.49 €
0.00 € *
Currently not in stock, we will order for you
SMD 12555
SMD choke
12.5 mm
12.5 mm
±20 %
5.5 mm
0.047 mH
2.5 A
0.0742 Ω
Choke, SMD 12555, 1 mH, 600 mA, SLF12555T-102MR34-PF
Order No.:
 75D1534
Manufacturer:
 TDK
Manufacturer SKU
 SLF12555T-102MR34-PF
500 pcs.
0.49 €
0.00 € *
Currently not in stock, we will order for you
SMD 12555
SMD choke
12.5 mm
12.5 mm
±20 %
5.5 mm
1 mH
0.6 A
1.344 Ω
Choke, SMD 12555, 68 µH, 2.2 A, SLF12555T-680M1R3-PF
Order No.:
 75D1544
Manufacturer:
 TDK
Manufacturer SKU
 SLF12555T-680M1R3-PF
500 pcs.
0.49 €
0.00 € *
Currently not in stock, we will order for you
SMD 12555
SMD choke
12.5 mm
12.5 mm
±20 %
5.5 mm
0.068 mH
2.2 A
0.0832 Ω
Choke, SMD 12555, 330 µH, 1 A, SLF12555T-331MR59-PF
Order No.:
 75D1541
Manufacturer:
 TDK
Manufacturer SKU
 SLF12555T-331MR59-PF
500 pcs.
0.49 €
0.00 € *
Currently not in stock, we will order for you
SMD 12555
SMD choke
12.5 mm
12.5 mm
±20 %
5.5 mm
0.33 mH
1 A
0.492 Ω
Choke, SMD 12555, 150 µH, 1.4 A, SLF12555T-151MR88-PF
Order No.:
 75D1536
Manufacturer:
 TDK
Manufacturer SKU
 SLF12555T-151MR88-PF
500 pcs.
0.49 €
0.00 € *
Currently not in stock, we will order for you
SMD 12555
SMD choke
12.5 mm
12.5 mm
±20 %
5.5 mm
0.15 mH
1.4 A
0.88 Ω
Choke, SMD 12555, 680 µH, 730 mA, SLF12555T-681MR43-PF
Order No.:
 75D1545
Manufacturer:
 TDK
Manufacturer SKU
 SLF12555T-681MR43-PF
500 pcs.
0.49 €
0.00 € *
Currently not in stock, we will order for you
SMD 12555
SMD choke
12.5 mm
12.5 mm
±20 %
5.5 mm
0.68 mH
0.73 A
0.912 Ω
Choke, SMD 12555, 10 µH, 4.3 A, SLF12555T-100M3R4-PF
Order No.:
 75D1532
Manufacturer:
 TDK
Manufacturer SKU
 SLF12555T-100M3R4-PF
500 pcs.
0.49 €
0.00 € *
Currently not in stock, we will order for you
SMD 12555
SMD choke
12.5 mm
12.5 mm
±20 %
5.5 mm
0.01 mH
4.3 A
0.0258 Ω
Choke, SMD 12555, 100 µH, 1.8 A, SLF12555T-101M1R1-PF
Order No.:
 75D1533
Manufacturer:
 TDK
Manufacturer SKU
 SLF12555T-101M1R1-PF
500 pcs.
0.49 €
0.00 € *
Currently not in stock, we will order for you
SMD 12555
SMD choke
12.5 mm
12.5 mm
±20 %
5.5 mm
0.1 mH
1.8 A
0.1404 Ω
Choke, SMD 12555, 6 µH, 4.9 A, SLF12555T-6R0N3R6-PF
Order No.:
 75D1546
Manufacturer:
 TDK
Manufacturer SKU
 SLF12555T-6R0N3R6-PF
500 pcs.
0.49 €
0.00 € *
Currently not in stock, we will order for you
SMD 12555
SMD choke
12.5 mm
12.5 mm
±30 %
5.5 mm
0.006 mH
4.9 A
0.0197 Ω
Choke, SMD 12555, 1.5 mH, 480 mA, SLF12555T-152MR29-PF
Order No.:
 75D1537
Manufacturer:
 TDK
Manufacturer SKU
 SLF12555T-152MR29-PF
500 pcs.
0.49 €
0.00 € *
Currently not in stock, we will order for you
SMD 12555
SMD choke
12.5 mm
12.5 mm
±20 %
5.5 mm
1.5 mH
0.48 A
2.076 Ω
Choke, SMD 12555, 15 µH, 3.9 A, SLF12555T-150M2R8-PF
Order No.:
 75D1535
Manufacturer:
 TDK
Manufacturer SKU
 SLF12555T-150M2R8-PF
500 pcs.
0.49 €
0.00 € *
Currently not in stock, we will order for you
SMD 12555
SMD choke
12.5 mm
12.5 mm
±20 %
5.5 mm
0.015 mH
3.9 A
0.0259 Ω
*incl. VAT plus shipping costs