TDK

CLF12577NIT-680M-D | TDK

Choke, SMD 12577, 68 µH, 26.5 A, CLF12577NIT-680M-D

default S
default L
Total price
(1.21 € * / pcs.)
0.00 €
Currently not in stock, we will order for you
Quantity
Price per unit*
500 pcs.
1.21 €
*incl. VAT plus shipping costs
Description

Product by TDK at Bürklin Elektronik

SMD choke, CLF12577NIT-680M-D, TDK

Features

  • Magnetic shield type wound inductor for power circuits
  • Compliant with AEC-Q200
  • Ferrite core

Applications

  • Automotive equipment
  • Electronic power steering
  • Headlights
  • ECM
Technical specifications
Version SMD choke
Design SMD 12577
Width 12.5 mm
DC current 26.5 A
DC resistance 0.108 Ω
Height 7.7 mm
Inductance 0.068 mH
Length 12.8 mm
Measuring frequency 0.1 MHz
Saturation current 2.7 A
Tolerance ±20 %
Show similar products (0)
Logistics
Customs tariff number 85045000
Original Packaging Reel with 500 pieces
Compliance
Guidline date 3/31/15
RoHS confom Yes
SVHC date 1/16/20
SVHC free Yes
Variations
1 item with 17 variations
Item description
Price list
Total
Design
Version
Width
Length
Tolerance
Height
Inductance
DC current
DC resistance
Choke, SMD 12577, 68 µH, 26.5 A, CLF12577NIT-680M-D
Order No.:
 76D6285
Manufacturer:
 TDK
Manufacturer SKU
 CLF12577NIT-680M-D
500 pcs.
1.21 €
0.00 € *
Currently not in stock, we will order for you
SMD 12577
SMD choke
12.5 mm
12.8 mm
±20 %
7.7 mm
0.068 mH
26.5 A
0.108 Ω
Choke, SMD 12577, 2.2 µH, 16.5 A, CLF12577NIT-2R2N-D
Order No.:
 76D6278
Manufacturer:
 TDK
Manufacturer SKU
 CLF12577NIT-2R2N-D
500 pcs.
1.21 €
0.00 € *
Currently not in stock, we will order for you
SMD 12577
SMD choke
12.5 mm
12.8 mm
±30 %
7.7 mm
0.0022 mH
16.5 A
0.00819 Ω
Choke, SMD 12577, 6.8 µH, 7.3 A, CLF12577NIT-6R8N-D
Order No.:
 76D6286
Manufacturer:
 TDK
Manufacturer SKU
 CLF12577NIT-6R8N-D
500 pcs.
1.21 €
0.00 € *
Currently not in stock, we will order for you
SMD 12577
SMD choke
12.5 mm
12.8 mm
±30 %
7.7 mm
0.0068 mH
7.3 A
0.013 Ω
Choke, SMD 12577, 1 µH, 22 A, CLF12577NIT-1R0N-D
Order No.:
 76D6274
Manufacturer:
 TDK
Manufacturer SKU
 CLF12577NIT-1R0N-D
500 pcs.
1.21 €
0.00 € *
Currently not in stock, we will order for you
SMD 12577
SMD choke
12.5 mm
12.8 mm
±30 %
7.7 mm
0.001 mH
22 A
0.00624 Ω
Choke, SMD 12577, 47 µH, 3.1 A, CLF12577NIT-470M-D
Order No.:
 76D6282
Manufacturer:
 TDK
Manufacturer SKU
 CLF12577NIT-470M-D
500 pcs.
1.21 €
0.00 € *
Currently not in stock, we will order for you
SMD 12577
SMD choke
12.5 mm
12.8 mm
±20 %
7.7 mm
0.047 mH
3.1 A
0.0792 Ω
Choke, SMD 12577, 150 µH, 1.8 A, CLF12577NIT-151M-D
Order No.:
 76D6273
Manufacturer:
 TDK
Manufacturer SKU
 CLF12577NIT-151M-D
500 pcs.
1.21 €
0.00 € *
Currently not in stock, we will order for you
SMD 12577
SMD choke
12.5 mm
12.8 mm
±20 %
7.7 mm
0.15 mH
1.8 A
0.204 Ω
Choke, SMD 12577, 220 µH, 1.55 A, CLF12577NIT-221M-D
Order No.:
 76D6277
Manufacturer:
 TDK
Manufacturer SKU
 CLF12577NIT-221M-D
500 pcs.
1.21 €
0.00 € *
Currently not in stock, we will order for you
SMD 12577
SMD choke
12.5 mm
12.8 mm
±20 %
7.7 mm
0.22 mH
1.55 A
0.336 Ω
Choke, SMD 12577, 15 µH, 5.85 A, CLF12577NIT-150M-D
Order No.:
 76D6272
Manufacturer:
 TDK
Manufacturer SKU
 CLF12577NIT-150M-D
500 pcs.
1.21 €
0.00 € *
Currently not in stock, we will order for you
SMD 12577
SMD choke
12.5 mm
12.8 mm
±20 %
7.7 mm
0.015 mH
5.85 A
0.0288 Ω
Choke, SMD 12577, 3.3 µH, 12.5 A, CLF12577NIT-3R3N-D
Order No.:
 76D6281
Manufacturer:
 TDK
Manufacturer SKU
 CLF12577NIT-3R3N-D
500 pcs.
1.21 €
0.00 € *
Currently not in stock, we will order for you
SMD 12577
SMD choke
12.5 mm
12.8 mm
±30 %
7.7 mm
0.0033 mH
12.5 A
0.01001 Ω
Choke, SMD 12577, 22 µH, 4.3 A, CLF12577NIT-220M-D
Order No.:
 76D6276
Manufacturer:
 TDK
Manufacturer SKU
 CLF12577NIT-220M-D
500 pcs.
1.21 €
0.00 € *
Currently not in stock, we will order for you
SMD 12577
SMD choke
12.5 mm
12.8 mm
±20 %
7.7 mm
0.022 mH
4.3 A
0.0324 Ω
Choke, SMD 12577, 100 µH, 2.1 A, CLF12577NIT-101M-D
Order No.:
 76D6271
Manufacturer:
 TDK
Manufacturer SKU
 CLF12577NIT-101M-D
500 pcs.
1.21 €
0.00 € *
Currently not in stock, we will order for you
SMD 12577
SMD choke
12.5 mm
12.8 mm
±20 %
7.7 mm
0.1 mH
2.1 A
0.132 Ω
Choke, SMD 12577, 4.7 µH, 9.6 A, CLF12577NIT-4R7N-D
Order No.:
 76D6284
Manufacturer:
 TDK
Manufacturer SKU
 CLF12577NIT-4R7N-D
500 pcs.
1.21 €
0.00 € *
Currently not in stock, we will order for you
SMD 12577
SMD choke
12.5 mm
12.8 mm
±30 %
7.7 mm
0.0047 mH
9.6 A
0.01131 Ω
Choke, SMD 12577, 470 µH, 1 A, CLF12577NIT-471M-D
Order No.:
 76D6283
Manufacturer:
 TDK
Manufacturer SKU
 CLF12577NIT-471M-D
500 pcs.
1.21 €
0.00 € *
Currently not in stock, we will order for you
SMD 12577
SMD choke
12.5 mm
12.8 mm
±20 %
7.7 mm
0.47 mH
1 A
0.708 Ω
Choke, SMD 12577, 10 µH, 9.2 A, CLF12577NIT-100M-D
Order No.:
 76D6270
Manufacturer:
 TDK
Manufacturer SKU
 CLF12577NIT-100M-D
500 pcs.
1.21 €
0.00 € *
Currently not in stock, we will order for you
SMD 12577
SMD choke
12.5 mm
12.8 mm
±20 %
7.7 mm
0.01 mH
9.2 A
0.0144 Ω
Choke, SMD 12577, 1.5 µH, 20 A, CLF12577NIT-1R5N-D
Order No.:
 76D6275
Manufacturer:
 TDK
Manufacturer SKU
 CLF12577NIT-1R5N-D
500 pcs.
1.21 €
0.00 € *
Currently not in stock, we will order for you
SMD 12577
SMD choke
12.5 mm
12.8 mm
±30 %
7.7 mm
0.0015 mH
20 A
0.00715 Ω
Choke, SMD 12577, 330 µH, 1.2 A, CLF12577NIT-331M-D
Order No.:
 76D6280
Manufacturer:
 TDK
Manufacturer SKU
 CLF12577NIT-331M-D
500 pcs.
1.21 €
0.00 € *
Currently not in stock, we will order for you
SMD 12577
SMD choke
12.5 mm
12.8 mm
±20 %
7.7 mm
0.33 mH
1.2 A
0.492 Ω
Choke, SMD 12577, 33 µH, 3.65 A, CLF12577NIT-330M-D
Order No.:
 76D6279
Manufacturer:
 TDK
Manufacturer SKU
 CLF12577NIT-330M-D
500 pcs.
1.21 €
0.00 € *
Currently not in stock, we will order for you
SMD 12577
SMD choke
12.5 mm
12.8 mm
±20 %
7.7 mm
0.033 mH
3.65 A
0.0624 Ω
*incl. VAT plus shipping costs