TDK

CLF10060NIT-331M-D | TDK

Choke, SMD 10060, 330 µH, 1.1 A, CLF10060NIT-331M-D

default S
default L
Total price
(0.86 € * / pcs.)
0.00 €
Currently not in stock, we will order for you
Quantity
Price per unit*
500 pcs.
0.86 €
*incl. VAT plus shipping costs
Description

Product by TDK at Bürklin Elektronik

SMD choke, CLF10060NIT-331M-D, TDK

Features

  • Magnetic shield type wound inductor for power circuits
  • Compliant with AEC-Q200
  • Ferrite core

Applications

  • Automotive equipment
  • Electronic power steering
  • Headlights
  • ECM
Technical specifications
Version SMD choke
Design SMD 10060
Width 10 mm
DC current 1.1 A
DC resistance 0.445 Ω
Height 6 mm
Inductance 0.33 mH
Length 10.1 mm
Measuring frequency 0.1 MHz
Saturation current 0.7 A
Tolerance ±20 %
Show similar products (0)
Logistics
Customs tariff number 85045000
Original Packaging Reel with 500 pieces
Compliance
Guidline date 3/31/15
RoHS confom Yes
SVHC date 1/16/20
SVHC free Yes
Variations
1 item with 17 variations
Item description
Price list
Total
Design
Version
Width
Length
Tolerance
Height
Inductance
DC current
DC resistance
Choke, SMD 10060, 100 µH, 1.9 A, CLF10060NIT-101M-D
Order No.:
 76D6203
Manufacturer:
 TDK
Manufacturer SKU
 CLF10060NIT-101M-D
500 pcs.
0.86 €
0.00 € *
Currently not in stock, we will order for you
SMD 10060
SMD choke
10 mm
10.1 mm
±20 %
6 mm
0.1 mH
1.9 A
0.15 Ω
Choke, SMD 10060, 22 µH, 3.3 A, CLF10060NIT-220M-D
Order No.:
 76D6208
Manufacturer:
 TDK
Manufacturer SKU
 CLF10060NIT-220M-D
500 pcs.
0.86 €
0.00 € *
Currently not in stock, we will order for you
SMD 10060
SMD choke
10 mm
10.1 mm
±20 %
6 mm
0.022 mH
3.3 A
0.043 Ω
Choke, SMD 10060, 4.7 µH, 7 A, CLF10060NIT-4R7N-D
Order No.:
 76D6216
Manufacturer:
 TDK
Manufacturer SKU
 CLF10060NIT-4R7N-D
500 pcs.
0.86 €
0.00 € *
Currently not in stock, we will order for you
SMD 10060
SMD choke
10 mm
10.1 mm
±30 %
6 mm
0.0047 mH
7 A
0.011 Ω
Choke, SMD 10060, 330 µH, 1.1 A, CLF10060NIT-331M-D
Order No.:
 76D6212
Manufacturer:
 TDK
Manufacturer SKU
 CLF10060NIT-331M-D
500 pcs.
0.86 €
0.00 € *
Currently not in stock, we will order for you
SMD 10060
SMD choke
10 mm
10.1 mm
±20 %
6 mm
0.33 mH
1.1 A
0.445 Ω
Choke, SMD 10060, 1.5 µH, 9.3 A, CLF10060NIT-1R5N-D
Order No.:
 76D6207
Manufacturer:
 TDK
Manufacturer SKU
 CLF10060NIT-1R5N-D
500 pcs.
0.86 €
0.00 € *
Currently not in stock, we will order for you
SMD 10060
SMD choke
10 mm
10.1 mm
±30 %
6 mm
0.0015 mH
9.3 A
0.0062 Ω
Choke, SMD 10060, 15 µH, 4.1 A, CLF10060NIT-150M-D
Order No.:
 76D6204
Manufacturer:
 TDK
Manufacturer SKU
 CLF10060NIT-150M-D
500 pcs.
0.86 €
0.00 € *
Currently not in stock, we will order for you
SMD 10060
SMD choke
10 mm
10.1 mm
±20 %
6 mm
0.015 mH
4.1 A
0.03 Ω
Choke, SMD 10060, 3.3 µH, 8.1 A, CLF10060NIT-3R3N-D
Order No.:
 76D6213
Manufacturer:
 TDK
Manufacturer SKU
 CLF10060NIT-3R3N-D
500 pcs.
0.86 €
0.00 € *
Currently not in stock, we will order for you
SMD 10060
SMD choke
10 mm
10.1 mm
±30 %
6 mm
0.0033 mH
8.1 A
0.01105 Ω
Choke, SMD 10060, 6.8 µH, 6.6 A, CLF10060NIT-6R8N-D
Order No.:
 76D6218
Manufacturer:
 TDK
Manufacturer SKU
 CLF10060NIT-6R8N-D
500 pcs.
0.86 €
0.00 € *
Currently not in stock, we will order for you
SMD 10060
SMD choke
10 mm
10.1 mm
±30 %
6 mm
0.0068 mH
6.6 A
0.013 Ω
Choke, SMD 10060, 150 µH, 1.5 A, CLF10060NIT-151M-D
Order No.:
 76D6205
Manufacturer:
 TDK
Manufacturer SKU
 CLF10060NIT-151M-D
500 pcs.
0.86 €
0.00 € *
Currently not in stock, we will order for you
SMD 10060
SMD choke
10 mm
10.1 mm
±20 %
6 mm
0.15 mH
1.5 A
0.24 Ω
Choke, SMD 10060, 220 µH, 1.2 A, CLF10060NIT-221M-D
Order No.:
 76D6209
Manufacturer:
 TDK
Manufacturer SKU
 CLF10060NIT-221M-D
500 pcs.
0.86 €
0.00 € *
Currently not in stock, we will order for you
SMD 10060
SMD choke
10 mm
10.1 mm
±20 %
6 mm
0.22 mH
1.2 A
0.35 Ω
Choke, SMD 10060, 2.2 µH, 8.5 A, CLF10060NIT-2R2N-D
Order No.:
 76D6210
Manufacturer:
 TDK
Manufacturer SKU
 CLF10060NIT-2R2N-D
500 pcs.
0.86 €
0.00 € *
Currently not in stock, we will order for you
SMD 10060
SMD choke
10 mm
10.1 mm
±30 %
6 mm
0.0022 mH
8.5 A
0.0071 Ω
Choke, SMD 10060, 47 µH, 2.6 A, CLF10060NIT-470M-D
Order No.:
 76D6214
Manufacturer:
 TDK
Manufacturer SKU
 CLF10060NIT-470M-D
500 pcs.
0.86 €
0.00 € *
Currently not in stock, we will order for you
SMD 10060
SMD choke
10 mm
10.1 mm
±20 %
6 mm
0.047 mH
2.6 A
0.074 Ω
Choke, SMD 10060, 10 µH, 5 A, CLF10060NIT-100M-D
Order No.:
 76D6202
Manufacturer:
 TDK
Manufacturer SKU
 CLF10060NIT-100M-D
500 pcs.
0.86 €
0.00 € *
Currently not in stock, we will order for you
SMD 10060
SMD choke
10 mm
10.1 mm
±20 %
6 mm
0.01 mH
5 A
0.0204 Ω
Choke, SMD 10060, 1 µH, 10.5 A, CLF10060NIT-1R0N-D
Order No.:
 76D6206
Manufacturer:
 TDK
Manufacturer SKU
 CLF10060NIT-1R0N-D
500 pcs.
0.86 €
0.00 € *
Currently not in stock, we will order for you
SMD 10060
SMD choke
10 mm
10.1 mm
±30 %
6 mm
0.001 mH
10.5 A
0.0054 Ω
Choke, SMD 10060, 33 µH, 2.9 A, CLF10060NIT-330M-D
Order No.:
 76D6211
Manufacturer:
 TDK
Manufacturer SKU
 CLF10060NIT-330M-D
500 pcs.
0.86 €
0.00 € *
Currently not in stock, we will order for you
SMD 10060
SMD choke
10 mm
10.1 mm
±20 %
6 mm
0.033 mH
2.9 A
0.061 Ω
Choke, SMD 10060, 470 µH, 900 mA, CLF10060NIT-471M-D
Order No.:
 76D6215
Manufacturer:
 TDK
Manufacturer SKU
 CLF10060NIT-471M-D
500 pcs.
0.86 €
0.00 € *
Currently not in stock, we will order for you
SMD 10060
SMD choke
10 mm
10.1 mm
±20 %
6 mm
0.47 mH
0.9 A
0.6 Ω
Choke, SMD 10060, 68 µH, 2.4 A, CLF10060NIT-680M-D
Order No.:
 76D6217
Manufacturer:
 TDK
Manufacturer SKU
 CLF10060NIT-680M-D
500 pcs.
0.86 €
0.00 € *
Currently not in stock, we will order for you
SMD 10060
SMD choke
10 mm
10.1 mm
±20 %
6 mm
0.068 mH
2.4 A
0.1092 Ω
*incl. VAT plus shipping costs