TDK

ALT4532V-201-T001 | TDK

Transformer

default S
default L
Total price
(0.82 € * / pcs.)
0.00 €
Currently not in stock, we will order for you
Quantity
Price per unit*
2000 pcs.
0.82 €
*incl. VAT plus shipping costs
Description

Product by TDK at Bürklin Elektronik

Technical specifications
Design SMD
Width 3.2 mm
Height 2.9 mm
Inductance 0.2 mH
Length 4.5 mm
max. operating temperature 105 °C
min. operating temperature -40 °C
Winding ratio 1:1
Show similar products (0)
Logistics
Customs tariff number 85043180
Original Packaging Reel with 2,000 pieces
Compliance
Guidline date 3/31/15
RoHS confom Yes
SVHC date 1/16/20
SVHC free Yes