EE80251B1-000U-A99 | SUNON
DC axial fan, 12 V, 80 x 80 x 25 mm, 70 m³/h, 33 dB, ball bearing, SUNON, EE80251B1-000U-A99
Discontinued
Unit Price (€ / pc.)
9.7461 € *
Available: 0 pcs.
Next delivery: 10 pcs. on 2024-05-10
Available in 4 Days: 56 pcs.
Leadtime: 1 Week **
Total Price:
9.75 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7461 €
10 pcs.
8.5799 €
100 pcs.
7.5208 €
250 pcs.
7.2352 €
1000 pcs.
6.7711 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC Axial fan, EE80251B1-000U-A99, SUNON
The EE80251B1-000U-A99 DC axial fan use MagLev to increase performance, durability and reduce noise. Magnetic levitation technology eliminates the need for shaft to bearing contact to ensure friction free operation.
Features
- High quality finish
- Reduced noise
- Increased efficiency
- Precision ball bearing system
Technical specifications
Version | DC axial fan | |
Width | 80 mm | |
speed | 3200 1/s | |
Height | 80 mm | |
Type of bearing | ball bearing | |
Power consumption | 1.7 W | |
Rated voltage | 12 V | |
Sound pressure level | 33 db | |
Depth | 25 mm | |
Volume flow | 70 m³/h |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84145925 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |