SUMIDA

5514 047 9 451 | SUMIDA

Choke, SMD 1005, 5 µH, 360 mA, 5514 047 9 451

default S
default L
Total price
(0.20 € * / pcs.)
3.93 €
Available: 6,840 pcs.
Quantity
Price per unit*
20 pcs.
0.20 €
100 pcs.
0.16 €
500 pcs.
0.13 €
2000 pcs.
0.11 €
4000 pcs.
0.10 €
*incl. VAT plus shipping costs
Show 2 variants
Description

Product by SUMIDA at Bürklin Elektronik

SMD inductor, 5514 047 9 451, SUMIDA

The 5514 047 9 451 is a chip inductor with wire wound-open that is a passive electronic component which is capable of storing electrical energy in the form of magnetic energy.

Features

  • Coil body of ceramic material
  • Contact area of pure tin with a nickel barrier layer
  • Windings are created by laser-cutting of the copper layer and are for protection – completely lacquer-coated
  • Lead free

Applications

  • Video cameras
  • Mobile telephones
  • Antenna amplifiers
Technical specifications
Version SMD choke
Design SMD 1005
Width 0.5 mm
DC current 0.36 A
DC resistance 0.17 Ω
Quality Q Q 20
Height 0.5 mm
Inductance 0.005 mH
Length 1 mm
Measuring frequency 100 MHz
Tolerance ±0.3 %
Show similar products (0)
Logistics
Country of origin JP
Customs tariff number 85045000
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes
Variations
1 item with 2 variations
Item description
Price list
Total
Design
Version
Width
Length
Tolerance
Height
Inductance
DC current
DC resistance
Choke, SMD 1005, 5 µH, 360 mA, 5514 047 9 451
Order No.:
 75D6416
Manufacturer:
 SUMIDA
Manufacturer SKU
 5514 047 9 451
20 pcs.
0.20 €
100 pcs.
0.16 €
500 pcs.
0.13 €
2000 pcs.
0.11 €
4000 pcs.
0.10 €
3.93 € *
Available: 6,840 pcs.
SMD 1005
SMD choke
0.5 mm
1 mm
±0.3 %
0.5 mm
0.005 mH
0.36 A
0.17 Ω
Choke, SMD 1005, 6 µH, 340 mA, 5514 056 9 451
Order No.:
 75D6418
Manufacturer:
 SUMIDA
Manufacturer SKU
 5514 056 9 451
25 pcs.
0.18 €
125 pcs.
0.14 €
500 pcs.
0.12 €
2500 pcs.
0.10 €
6000 pcs.
0.09 €
4.40 € *
Available: 3,615 pcs.
SMD 1005
SMD choke
0.5 mm
1 mm
±0.3 %
0.5 mm
0.006 mH
0.34 A
0.19 Ω
*incl. VAT plus shipping costs