L4975A | STMicroelectronics
Voltage regulators, 3.6 V, 5.1 V, 40 V
Order No.: 41S1162
EAN: 4099879090119
MPN:
L4975A
Unit Price (€ / pc.)
11.2217 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Switching regulator, L4975A, STMicroelectronics
The L4975A is a stepdown monolithic power switching regulator. Realized with BCD mixed technology, the device uses a DMOS output transistor to obtain very high efficiency and very fast switching times.
Features
- Soft start function
- Thermal shutdown
- Very high efficiency
- 0 to 90 % duty cycle range
- Reset and power fail functions
Technical specifications
Output voltage DC | 5.1-40 V | |
Output current | 5 A | |
Input voltage | 50 V | |
Enclosure | Multiwatt-15 | |
max. operating temperature | 125 °C | |
min. operating temperature | 0 °C | |
Assembly | THT |
Download
Logistics
Country of origin | QU |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Bar with 25 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |