Laboratory plugs, 4.0 mm, type MC LS425-AM.
Stackable 4.0 mm plug. With spring-loaded contact lamella made of gold-plated brass. Solder connection up to 2.5 mm²; Rated voltage: 30 VAC/60 VDC. Rated current: max. 32 A.
Type: LS425–AM, bright plug element
Connection | screw connection | |
Version | plug | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 32 A | |
Touch safe | No | |
diameter | 4 mm | |
Installation diameter | 4 mm | |
contact surface | gold-plated | |
Length | 47 mm | |
Cable cross-section | 2.5 mm² | |
Stackable | Yes |
Country of origin | CH |
Customs tariff number | 85389099 |
Original Packaging | Bag with 100 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Help for the ECAD icons
On our category pages and product pages you will find the following green symbols:
Are available:
Are available:
No models are currently available