Ultra-flexible stranded wires with silicon insulation, 1.0 mm², type MC Silivolt SILI-E 1,0.
Stranded wire structure 259 x 0.07 mm
Core insulation material | silicone | |
Outer diameter | 3 mm | |
AWG cross-section | AWG 18 | |
Colour | black | |
Halogen free | Yes | |
Cable structure | 259 x 0.07 mm | |
Conductor category | CL.6 = finest stranded | |
Cable material | copper, bright | |
Cable cross-section | 1.0 mm² | |
Rated voltage | 600 V | |
Rated voltage UL/CSA | 600 V | |
Standard number | UL | |
Test voltage | 2.5 kV | |
Temperature range (active) | -50 °C to 90 °C |
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Reel with 100 meters |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available