61.7550-10021 | Stäubli Electrical Connectors
Silicone-stranded wire, highly flexible, halogen free, SiliVolt-E, 0.15 mm², black, outer Ø 1.1 mm
Unit Price (€ / mtr.)
1.0115 € *
Available: 0 mtr.
Next delivery: 45 mtr. on 2024-05-02
Leadtime: 2 Weeks **
Total Price:
1.01 € *
Price list
Quantity
Price per unit*
1 mtr.
1.0115 €
10 mtr.
0.8925 €
100 mtr.
0.7854 €
500 mtr.
0.7259 €
1000 mtr.
0.6664 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stranded wire, 61.7550-10021, Stäubli Electrical Connectors
Super flexible basic insulated stranded wire.
Applications
- Internal wiring of very mobile components
- Super flexible connecting leads
Technical specifications
Core insulation material | silicone | |
Outer diameter | 1.1 mm | |
Colour | black | |
Halogen free | Yes | |
Cable structure | 39 x 0.07 mm | |
Conductor category | CL.6 = finest stranded | |
Cable material | copper, bright | |
Cable cross-section | 0.15 mm² | |
Rated voltage | 150 V | |
Standard number | UL | |
Test voltage | 2 kV | |
Temperature range (active) | -50 °C to 90 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Original Packaging | Reel with 100 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |