60.7012-10021 | Stäubli Electrical Connectors
PVC-Stranded wire, high flexible, FlexiVolt-E, 2.5 mm², AWG 14, black, outer Ø 3.6 mm
Unit Price (€ / mtr.)
3.1892 € *
Available: 8 mtr.
Leadtime: 2 Weeks **
Total Price:
3.19 € *
Price list
Quantity
Price per unit*
1 mtr.
3.1892 €
10 mtr.
2.8203 €
100 mtr.
2.4514 €
500 mtr.
2.2729 €
1000 mtr.
2.0944 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ultra-flexible stranded wires with PVC insulation, type MC Flexivolt FLEXI-E/.
For test leads etc. Stranded super-fine copper wire
Conductor cross-section 2.5 mm², type FLEXI-E 2,5.
Stranded wire structure 651 x 0.07 mm
Technical specifications
Core insulation material | PVC | |
Outer diameter | 3.6 mm | |
AWG cross-section | AWG 14 | |
Colour | black | |
Halogen free | No | |
Cable structure | 651 x 0.07 mm | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, bright | |
Cable cross-section | 2.5 mm² | |
Rated voltage | 750 V | |
Test voltage | 3.5 kV | |
Temperature range (active) | -10 °C to 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Reel with 100 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |