Ultra-flexible stranded wires with PVC insulation, type MC Flexivolt FLEXI-E/.
For test leads etc. Stranded super-fine copper wire
Conductor cross-section 1.5 mm², type FLEXI-E 1,5.
Stranded wire structure 392 x 0.07 mm
Core insulation material | PVC | |
Outer diameter | 3 mm | |
AWG cross-section | AWG 16 | |
Colour | blue | |
Halogen free | No | |
Cable structure | 392 x 0.07 mm | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, bright | |
Cable cross-section | 1.5 mm² | |
Rated voltage | 750 V | |
Test voltage | 3.5 kV | |
Temperature range (active) | -10 °C to 70 °C |
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Reel with 100 meters |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available