60.7001-10021 | Stäubli Electrical Connectors
PVC-Stranded wire, high flexible, FlexiVolt-E, 0.1 mm², black, outer Ø 1 mm
Unit Price (€ / mtr.)
0.7259 € *
Available: 130 mtr.
Leadtime: 2 Weeks **
Total Price:
0.73 € *
Price list
Quantity
Price per unit*
1 mtr.
0.7259 €
10 mtr.
0.6426 €
100 mtr.
0.5474 €
500 mtr.
0.4998 €
1000 mtr.
0.4641 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stranded wire, 60.7001-10021, Stäubli Electrical Connectors
Highly flexible basic insulated stranded wire.
Applications
- Internal wiring of mobile components
- Highly flexible connecting leads for low-voltage applications
Technical specifications
Core insulation material | PVC | |
Outer diameter | 1 mm | |
Colour | black | |
Halogen free | No | |
Cable structure | 26 x 0.07 mm | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, bright | |
Cable cross-section | 0.1 mm² | |
Rated voltage | 150 V | |
Test voltage | 2 kV | |
Temperature range (active) | -10 °C to 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Reel with 100 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |