SW80-BGA-5 | Soder-Wick
Desoldering wick, 5.6 mm, 1.5 m, Soder-Wick, SW80-BGA-5
Desoldering wicks for BGAs, type Chemtronics Soder-Wick SW.
Supplied on ESD-proof coils. Ensures complete and safe removal of solder from BGA connections and chips in three to four passes. The wick is compliant with MiL, NASA, DOD, Bellcore, IPC and SISIR (Specification a. A.). Available with colophony or No-Clean flux; Color ID: violet. Coil length: 1.5 m.
Type: 80-BGA-5, desoldering wick with colophony flux
Lead-free | Yes | |
Width | 5.6 mm | |
Colour | purple | |
Halogen free | Yes | |
Length | 1.5 m | |
No-clean | No |
Country of origin | US |
Customs tariff number | 74130000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
|