BLED112-V1 | Silicon Laboratories
Bluetooth Smart USB Dongle, BLED112-V1
Order No.: 53S5107
EAN: 4099879000248
MPN:
BLED112-V1
Unit Price (€ / pc.)
17.5525 € *
Available: 459 pcs.
Leadtime: 69 Weeks **
Bluetooth, BLED112-V1, Silicon Laboratories
The BLED112-V1 is a bluetooth low energy dongle that integrates all bluetooth low energy features, the USB dongle has a virtual COM port that enables seamless host application development using a simple application programming interface. This product can be used for bluetooth low energy development.
Features
- Supports master and slave modes
- Supports up to eight connections
- Programmable 8051 processor for standalone operation
- Free Software Development Kit
Technical specifications
Connection | USB A | |
Version | bluetooth v4.0 | |
Frequency | 2.4 GHz | |
IC controller/driver | CC2540 | |
Voltage | 3.6 to 5.5 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85423190 |
Original Packaging | Reel with 500 pieces |
Compliance
RoHS conform | Yes |
SVHC free | Yes |