BS10-58025 | shiverpeaks
USB 3.1-DVI cable 1 m
Order No.: 13M4033
EAN: 4099891064082
MPN:
BS10-58025
Unit Price (€ / pc.)
24.6211 € *
Available: 0 pcs.
Available in 5 Days: 71 pcs.
Leadtime: 1 Week **
Total Price:
24.62 € *
Price list
Quantity
Price per unit*
1 pcs.
24.6211 €
5 pcs.
23.2526 €
10 pcs.
21.8960 €
25 pcs.
20.5275 €
50 pcs.
19.1590 €
*incl. VAT plus shipping costs
**Subject to prior sale
DisplayPort cable, BS10-58025, SHIVERPEAKS
DVI-D Connector is a video display interface. The digital interface is used to connect a video source such as a video display controller, to a display device, such as a computer monitor. While USB-C connector is an industry-standard connector for transmitting both data and power on a single cable.
Features
- Alternate Mode
- 3840 x 2160 @30 Hz resolution
- USB data transmission speed up to 5 Gbit/s
- USB type C reversible plug
Technical specifications
Connection (1) | DVI plug (24+1) | |
Connection (2) | USB plug type C | |
Version | adapter cable | |
Colour | black | |
Cable length | 1 m | |
contact surface | gold-plated |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |