HZ25B05A | SEPA
Fan aggregat, Tacho out, 5Vdc, 25x25x6.5mm, 8,9K/W
Unit Price (€ / pc.)
10.0079 € *
Available: 8 pcs.
Leadtime: 1 Week **
Fan aggregat, HZ25B05A, SEPA
This high-tech microfan in combination with the cooling gel is perfectly suited for single board computers, such as Raspberry Pi.
Features
- Very good cooling performance in tight spaces
- Integrated reverse polarity and blocking protection
- Very low noise level
Technical specifications
Width | 25 mm | |
Height | 6.5 mm | |
Type of bearing | ball bearing | |
max. operating temperature | 80 °C | |
min. operating temperature | -10 °C | |
Rated voltage | 5 V | |
Sound pressure level | 19 db | |
Depth | 25 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84145915 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |