Universal temperature controls for 12 V fans, type SEPA VARP.
For all standard 12 VDC fans. This fan control system optimizes speed response to the temperature and reduces the sound pressure level, for fans with rated current consumption up to 0.10 A. The temperature sensor is integrated on the PCB. The electronic element is bonded to the heatsink using the (included) thermally conductive adhesive pad. The full voltage is applied to the fans interruption or short-circuit of the sensor cable and for startup.
Technical attributes (type, rated voltage, output current max., operating temperatures, dimensions): VARP01, 10.2 to 15 V, 0.10 A, 25/60 °C, 42.5 x 13 x 5.0 mm
Suitable for | Standard fan | |
Accessory Type | Temperature control |
Country of origin | CN |
Customs tariff number | 85340090 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available