The MFB25B05A is a high-tech miniature fan that is suitable for industrial or automotive use and has exceptional airflow performance despite its low height of only 6.5 mm.
Features
Version | DC axial fan | |
Width | 65 mm | |
speed | 10000 1/s | |
Height | 65 mm | |
Type of bearing | ball bearing | |
Rated voltage | 5 V | |
Sound pressure level | 20 db | |
Depth | 25 mm | |
Volume flow | 1.3 m³/h |
Country of origin | CN |
Customs tariff number | 84145925 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
82B162
Manufacturer SKU:
MFB25B12
Order No.:
82B164
Manufacturer SKU:
MFB25F05A
Order No.:
82B167
Manufacturer SKU:
MFB25F12
Order No.:
82B4682
Manufacturer SKU:
MFB25B05A
Order No.:
82B161
Manufacturer SKU:
MFB25F05
Order No.:
82B166
Manufacturer SKU:
MFB25F05LA
Order No.:
82B168
Manufacturer SKU:
MFB25F12A
Order No.:
82B160
Manufacturer SKU:
MFB25B05
Order No.:
82B163
Manufacturer SKU:
MFB25F05L
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available