1241.2475.3 | SCHURTER

Schurter 1241.2475.3

Order No.: 59P3944
EAN: 4099889200461
MPN:
1241.2475.3
Series: PSE EX 19
SCHURTER
default L
front L
Image may differ
Unit Price (€ / pc.)
42.0665 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
42.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
42.0665 €

Piezo switch, 1241.2475.3, SCHURTER

Piezo switch with aluminum housing material, high reliability and long lifetime with more than 20 mill. actuations. It is easy to clean due to a tightly closed surface, can be used in harsh environments in potentially explosive applications and environments where volatile fumes, gases and dust are present.

Technical specifications
Installation diameter 19 mm
Color of body red
Shell Material aluminum
Latching switching function On-Off
Switching Voltage (AC) 24 V
Switching Voltage (DC) 24 V
switching current 40 mA
Logistics
Country of origin CH
Customs tariff number 85365011
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Color of body
Shell Material
Latching switching function
Switching Voltage (AC)
switching current
Installation diameter
Switching Voltage (DC)
Degree of protection (IP)
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Color of body
Shell Material
Latching switching function
Switching Voltage (AC)
switching current
Installation diameter
Switching Voltage (DC)
Degree of protection (IP)
Schurter 1241.2475.3
Order No.:
 59P3944
Manufacturer:
 SCHURTER
Manufacturer SKU:
 1241.2475.3
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 42.07 € *
20 pcs.
42.0665 €
red
aluminum
On-Off
24 V
40 mA
19 mm
24 V
Schurter 1241.2475.8
Order No.:
 59P3945
Manufacturer:
 SCHURTER
Manufacturer SKU:
 1241.2475.8
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 42.07 € *
20 pcs.
42.0665 €
silver
aluminum
On-Off
40 mA
19 mm
IP67