XXV18B1PBM12 | Schneider Electric
Ultrasonic sensor - M18 metal - Sn 50mm - PNP NC - M12
Unit Price (€ / pc.)
106.1599 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection | M12-connector | |
Activation time | 4 ms | |
Installation diameter | 18 mm | |
Detection range | 0.003-0.05 m | |
Switching frequency | 80 Hz | |
Latching switching function | 1 Form B (N/C) | |
switching current | 200 mA | |
Degree of protection (IP) | IP67 | |
Voltage | 12-24 VDC |
Download
Logistics
Country of origin | US |
Customs tariff number | 85365080 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |