XXS18S1PM12 | Schneider Electric
Ultrasonic sensor cylindrical M18 - Sn=1m - PNP - SYNC - connector M12
Unit Price (€ / pc.)
263.6088 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection | M12-connector | |
Activation time | 45 ms | |
Installation diameter | 18 mm | |
Detection range | 0.105-1 m | |
Switching frequency | 11 Hz | |
Latching switching function | 1 Form A (N/O) | |
switching current | 100 mA | |
Degree of protection (IP) | IP65/IP67 | |
Voltage | 12-24 VDC |
Download
Logistics
Country of origin | US |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | lead, hexahydromethylphthalic anhydride |