XX9V1A1F1M12 | Schneider Electric

Ultrasonic sensor parallelepipedic - Sn 0.5 m - 0..10 V - M12 connector

Order No.: 06P0408
EAN: 4099889457490
MPN:
XX9V1A1F1M12
Series: OsiSense XX
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
200.6102 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
200.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
200.6102 €

Ultrasonic sensor, XX9V1A1F1M12, Schneider Electric

This flat ultrasonic sensor has a VALOX case. It has a supply voltage of 12V to 24V DC and an analog ouput of 0V to 10V. This general purpose parallelepipedic ultrasonic sensor with analogue output, is mountable directly on a surface or bracket, thanks to its cylindrical thread and 2 fixing nuts. VALOX® PBT high strength case makes it ideal for high temperature environments. Multi-LED display allows to identify status of the sensor, to facilitate setup and troubleshooting. IP67 protection makes this product ready for the harshest environments. It can operate in very cold (-20°C) and hot environments (+65°C). It has a standard M12 connector, compatible with all existing market sensor cabling. It is IEC 60947-5-2 compliant.

Technical specifications
Connection M12-connector
Activation time 15 ms
Detection range 0.051-0.508 m
Degree of protection (IP) IP67
Voltage 12-24 VDC
Logistics
Country of origin US
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead titanium zirconium oxide