Ultrasonic sensor, XX9V1A1C2M12, Schneider Electric
This flat ultrasonic sensor has a VALOX case. It has a supply voltage of 12V to 24V DC and an analog ouput of 4mA to 20mA. This general purpose parallelepipedic ultrasonic sensor with analogue output, is mountable directly on a surface or bracket, thanks to its cylindrical thread and 2 fixing nuts. VALOX® PBT high strength case makes it ideal for high temperature environments. Multi-LED display allows to identify status of the sensor, to facilitate setup and troubleshooting. IP67 protection makes this product ready for the harshest environments. It can operate in very cold (-20°C) and hot environments (+65°C). It has a standard M12 connector, compatible with all existing market sensor cabling. It is IEC 60947-5-2 compliant.