XX512A2PAM8 | Schneider Electric

Ultrasonic sensor cylindrical M12 - Sn 0.1 m - NO - M8 connector

Order No.: 06P0370
EAN: 4099889457124
MPN:
XX512A2PAM8
Series: OsiSense XX
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
239.6541 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
239.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
239.6541 €

Ultrasonic sensor, XX512A2PAM8, Schneider Electric

This cylindrical (diffuse system) ultrasonic sensor has a ULTEM case. It has a supply voltage of 12V to 24V DC. This general purpose cylindrical ultrasonic sensor, is mountable directly on a surface or bracket, thanks to its outer thread and twin nuts. ULTEM® high strength case makes it ideal for high temperature environments. 2 LED display allows to identify status of the sensor, to facilitate setup and troubleshooting. IP67 protection makes this product ready for the harshest environments. It can operate in very cold (-20°C) and hot environments (+65°C). It is IEC 60947-5-2 compliant.

Technical specifications
Connection M8-connector
Activation time 3 ms
Installation diameter 12 mm
Detection range 0.0064-0.102 m
Switching frequency 125 Hz
Latching switching function 1 Form A (N/O)
switching current 100 mA
Degree of protection (IP) IP67
Voltage 12-24 VDC
Logistics
Country of origin US
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead titanium zirconium oxide