XUVU06M3NSNM8 | Schneider Electric

Ultrasonic sensor label fork 60x3 - 12..24 V DC - NPN NO/NC connect M8

Order No.: 05P9503
EAN: 4099889456974
MPN:
XUVU06M3NSNM8
Series: OSISENSE XU
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
564.7859 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
564.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
564.7859 €

Ultrasonic sensor, XUVU06M3NSNM8, Schneider Electric

This product is part of the XU range, an offer of photoelectric sensors. This ultrasonic sensor has a fork design and a thru-beam detection system. This photoelectric sensor has a numeric potentiometer setting-up, 2 LEDs for output state, adjustment mode and keypad locking. With an accuracy of ±0.20mm at 120m/min. It is furnished with 4-pin M8 male connector for electrical connection and 4-wire 1 normally open or 1 normally closed programmable NPN solid state discrete output. It is a photoelectric sensor with a rated supply voltage of 12V to 24V DC with reverse polarity protection and a switching frequency of ≤1500Hz. It is an IP65 rated product. The enclosure is made of zinc alloy with PC lens. Its dimensions are 18mm (Width) x 47mm (Depth) x 92.5mm (Height) and weighs 0.13kg. It is ideal for material handling, packaging, labelling, assembly, lift, escalators or food and beverage industries. It is ideal for detection of transparent labels. This product is certified by CE and CULus.

Technical specifications
Connection M8-connector
Activation time 0.3 ms
Detection range 3 mm
Switching frequency 1500 Hz
Latching switching function 1 Form A (N/O)
switching current 100 mA
Degree of protection (IP) IP65
Voltage 12-24 VDC
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead